You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1544425-2 - 

Lead Frame, Single-In-Line (SIL) Contact, 2.54mm Pitch, Phosphor Bronze, Tin Over Nickel Plating

1544425-2 - Lead Frame, Single-In-Line (SIL) Contact, 2.54mm Pitch, Phosphor Bronze, Tin Over Nickel Plating

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1544425-2
Order Code:
1863361
Also Known As:
5180718044111

Product Information

:
Lead Frame, Single-In-Line (SIL) Contact
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1544425-2 is a Lead Frame with down direction winding configuration without solder inlay. It has single in-line clip style body without hold-down feature.
  • Y1 Clip
  • Tin over nickel-plated contact
  • Phosphor bronze contact base
  • Through-hole contact termination

Applications

Industrial

Also Known As

5180718044111

Associated Products

Compare Selected

138,359 In stock

3,500 available for 3 - 5 business days delivery
134,859 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.4.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.4.57
 
25+ Rs.3.39
 
50+ Rs.2.91
 
100+ Rs.2.81
 
250+ Rs.2.42
 
500+ Rs.2.33