You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

172500-1 - 

Connector Accessory, 17 Way, Plug Housing, 172773 & 172775 MIC MK-II Contacts

172500-1 - Connector Accessory, 17 Way, Plug Housing, 172773 & 172775 MIC MK-II Contacts
172500-1 - Connector Accessory, 17 Way, Plug Housing, 172773 & 172775 MIC MK-II Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
172500-1
Order Code:
2308863

Product Overview

The 172500-1 is a 17-position 2-row natural polarized Connector Housing made of polyamide. It is suitable for use with female terminals, wire-to-board/device and wire-to-wire connector system.
  • 12V Nominal voltage architecture
  • 12VDC Operating voltage
  • 180° Cable exit angle

Applications

Automotive

Product Information

:
Plug Housing
:
172773 & 172775 MIC MK-II Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

333 In stock

37 available for 3 - 5 business days delivery
296 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.203.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.203.98
 
10+ Rs.195.43
 
25+ Rs.179.15
 
50+ Rs.171.01
 
100+ Rs.162.86
 
250+ Rs.142.51