You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

174046-2

Connector Housing, MULTI-LOCK 40, Socket, 16 Ways, 2.5 mm, MULTI-LOCK 40 Series Contacts

174046-2 - Connector Housing, MULTI-LOCK 40, Socket, 16 Ways, 2.5 mm, MULTI-LOCK 40 Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
174046-2
Order Code:
3191758
Product Range
MULTI-LOCK 40
Technical Datasheet:
174046-2   Datasheet
See all Technical Docs

Product Overview

The 174046-2 is a 16-position 2-row black Multilock Plug with PBT construction. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
  • UL94H-B Flammability rating
  • 12V Voltage rating
  • -30 to +105°C Temperature range
  • 22 to 20AWG Wire range

Applications

Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MULTI-LOCK 40

:
Socket

:
16Ways

:
2.5mm

:
MULTI-LOCK 40 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for 174046-2

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
Best Seller

114 In stock Need more?

114 available for 4 - 6 business days delivery

Rs.121.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.121.71
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.109.03
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ Rs.88.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.