Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174047-2
Order Code2250069
Product RangeMULTI-LOCK
Technical Datasheet
710 In Stock
Need more?
710 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.80.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.80.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174047-2
Order Code2250069
Product RangeMULTI-LOCK
Technical Datasheet
Product RangeMULTI-LOCK
No. of Positions20Ways
Pitch Spacing2.5mm
For Use WithMULTI-LOCK Series Receptacle Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174047-2 is a 20-position 2-row black Hingelock Plug with PBT construction and used with receptacle contacts. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 22 to 20AWG Wire range
Applications
Automotive
Technical Specifications
Product Range
MULTI-LOCK
No. of Positions
20Ways
For Use With
MULTI-LOCK Series Receptacle Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 174047-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082