You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

174352-2 - 

Connector Housing, Econoseal J Mark-II Series, Plug, 2 Ways, 4.8 mm

174352-2 - Connector Housing, Econoseal J Mark-II Series, Plug, 2 Ways, 4.8 mm
174352-2 - Connector Housing, Econoseal J Mark-II Series, Plug, 2 Ways, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
174352-2
Order Code:
1773012
Product Range
Econoseal J Mark-II Series
Technical Datasheet:
174352-2   Datasheet
See all Technical Docs

Product Overview

The 174352-2 is a 2-position Plug Housing with PBT construction and used with receptacle contacts. The Econoseal J-series connectors with waterproof protection is achieved by means of a wire seal which is inserted onto the wire and crimped simultaneously with the insulation support of the contact.
  • UL94V-2 Flammability rating
  • 12V Voltage rating
  • -30 to +105°C Temperature range
  • 24 to 16AWG Wire range

Applications

Automotive, Industrial

Product Information

:
Econoseal J Mark-II Series
:
Plug
:
2Ways
:
4.8mm
:
AMP Econoseal J Mark-II Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

473 In stock

473 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.165.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.165.95
 
375+ Rs.150.14
 
1000+ Rs.118.54
 
2000+ Rs.116.17