You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

178289-7 - 

Connector Housing, D-3100D Series, Receptacle, 16 Ways, 3.81 mm, D-3000 Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
178289-7
Order Code:
2063619
Product Range
D-3100D Series
Technical Datasheet:
178289-7   Datasheet
See all Technical Docs

Product Overview

The 178289-7 is a 16-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
D-3100D Series
:
Receptacle
:
16Ways
:
3.81mm
:
D-3000 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5,976 In stock

1,511 available for 3 - 5 business days delivery
3,514 available for 4 - 6 business days delivery
951 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.169.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.169.31
 
10+ Rs.153.67
 
25+ Rs.144.22
 
50+ Rs.137.97
 
100+ Rs.131.69
 
250+ Rs.119.15