You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

178289-8 - 

Connector Housing, Dynamic D-3000D Series, Receptacle, 20 Ways, 3.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
178289-8
Order Code:
2101984
Product Range
Dynamic D-3000D Series
Technical Datasheet:
178289-8   Datasheet
See all Technical Docs

Product Overview

The 178289-8 is a 20-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3000D Series
:
Receptacle
:
20Ways
:
3.81mm
:
D-3100D Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

2,637 In stock

922 available for 3 - 5 business days delivery
1,479 available for 4 - 6 business days delivery
236 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.109.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.109.18
 
10+ Rs.95.95
 
100+ Rs.82.72
 
500+ Rs.67.83
 
1000+ Rs.60.30
 
2500+ Rs.56.66