You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

179228-3 - 

Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm

179228-3 - Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm
179228-3 - Connector Housing, AMP CT Series, Receptacle, 3 Ways, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
179228-3
Order Code:
1283018
Product Range
AMP CT Series
Technical Datasheet:
179228-3   Datasheet
See all Technical Docs

Product Overview

The 179228-3 is a 3-way 1-row natural color CT crimp-type Receptacle Housing made of thermoplastic. The housing is ideal for use with hybrid mini-drawer connectors. It accepts 30 to 22AWG wire.
  • UL94V-0 Flammability rating
  • Contact transmits (typical) signal (data)
  • Polarized
  • 1000MR Insulation resistance
  • In-line contact layout
  • 125VAC/DC Operating voltage
  • 4A Contact current rating
  • -30 to 105°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
AMP CT Series
:
Receptacle
:
3Ways
:
2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

34,936 In stock

34,936 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Rs.19.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.19.86
 
10+ Rs.14.56
 
100+ Rs.11.92
 
500+ Rs.11.42
 
1000+ Rs.9.35
 
2500+ Rs.8.52