You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

193844-1 - 

Contact, Multimate, Type II/III+ Series, Pin, Crimp, Silver Plated Contacts

193844-1 - Contact, Multimate, Type II/III+ Series, Pin, Crimp, Silver Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
193844-1
Order Code:
1556872
Product Range
Type II/III+ Series
Technical Datasheet:
193844-1   Datasheet
See all Technical Docs

Product Overview

The 193844-1 is a pin Power Contact for use with the type II series connector in crimp style. It accepts 2mm² wire size and made of brass with silver-plated finish. The features of the high current size 16-contact have been designed to retrofit into the existing AMP connectors such as CPC (circular plastic connector), CMC (circular metal connector), G series, M series, Metrimate square grid and drawer connector housings. An initial T-rise test in free air has shown a 23A capability with a 30degree T-rise.
  • Beryllium copper Louvertac band
  • Stainless steel retention spring

Applications

Power Management

Product Information

:
Type II/III+ Series
:
Pin
:
Crimp
:
-
:
Silver Plated Contacts
:
Type II Series Connectors
:
14AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,332 In stock

1,258 available for 4 - 6 business days delivery
1,074 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.607.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.607.57
 
20+ Rs.598.29
 
75+ Rs.564.00
 
300+ Rs.479.40
 
600+ Rs.451.21