You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2-5330808-7 - 

IC & Component Socket, 1 Contacts, Spring Socket, 1 Series, Beryllium Copper

2-5330808-7 - IC & Component Socket, 1 Contacts, Spring Socket, 1 Series, Beryllium Copper
2-5330808-7 - IC & Component Socket, 1 Contacts, Spring Socket, 1 Series, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-5330808-7
Order Code:
2112392
Product Range
1 Series

Product Overview

The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.
  • 5A Contact current rating
  • Signal (Data)/power contact transmit
  • -65 to 125°C Operating temperature range
  • Zero profile
  • Discrete wire type

Applications

Industrial

Product Information

:
1Contacts
:
Spring Socket
:
-
:
1 Series
:
-
:
Beryllium Copper
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2-5330808-7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/3/20

Contact me when back in stock

Rs.40.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.40.32
 
25+ Rs.36.29
 
50+ Rs.32.25
 
100+ Rs.30.91
 
250+ Rs.28.22
 
500+ Rs.26.88