You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

202417-1

Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

202417-1 - Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202417-1
Order Code:
2310130
Product Range
Type I Series
Technical Datasheet:
202417-1   Datasheet
See all Technical Docs

Product Overview

The 202417-1 is a 14 to 12AWG Socket Contact made of bronze base material with gold-plating on contact mating area. It has crimp snap-in contact retention in housing and used for CR ZIF connectors, G series connectors.
  • 23A Test current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type I Series

:
Socket

:
Crimp

:
12AWG

:
Gold Plated Contacts

:
CR ZIF Connectors, G Series Connectors

:
14AWG

:
Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Rs.1,025.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,025.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,019.97
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.1,014.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,008.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,002.87
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.997.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.