You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202417-1 - 

Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

202417-1 - Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202417-1
Order Code:
2310130
Product Range
Type I Series
Technical Datasheet:
202417-1   Datasheet
See all Technical Docs

Product Overview

The 202417-1 is a 14 to 12AWG Socket Contact made of bronze base material with gold-plating on contact mating area. It has crimp snap-in contact retention in housing and used for CR ZIF connectors, G series connectors.
  • 23A Test current

Applications

Industrial

Product Information

:
Type I Series
:
Socket
:
Crimp
:
12AWG
:
Gold Plated Contacts
:
CR ZIF Connectors, G Series Connectors
:
14AWG
:
Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 10/9/19

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.1,567.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,567.42
 
10+ Rs.1,455.45
 
20+ Rs.1,306.18
 
50+ Rs.1,268.86
 
100+ Rs.1,119.58
 
200+ Rs.1,044.17