You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

205090-1 - 

Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
205090-1
Order Code:
4217779
Product Range
AMPLIMITE 109 Series
Technical Datasheet:
205090-1   Datasheet
See all Technical Docs

Product Overview

The 205090-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
  • Crimp Snap-in Contact Style
  • Orange, Blue, Grey Contact Colour Bands
  • 0.31mm Termination Post Length

Applications

Commercial, Power Management

Product Information

:
AMPLIMITE 109 Series
:
Socket
:
Crimp
:
20AWG
:
24AWG
:
TE 109 Series D Sub Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 205090-1

Associated Products

Compare Selected

Related Searches

26,644 In stock

5,454 available for 3 - 5 business days delivery
21,190 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

5,000 will be available for delivery on 27/7/19

More stock available week commencing 23/9/19

Rs.58.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.58.16
 
10+ Rs.50.86
 
25+ Rs.47.86
 
50+ Rs.45.87
 
100+ Rs.43.87
 
250+ Rs.39.88