You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

213900-1 - 

Circular Connector Cable Seal, CPC Series 6 Series, Series 6 CPC Connector, 20.07 mm, Silicone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
213900-1
Order Code:
1056103
Product Range
CPC Series 6 Series
Technical Datasheet:
213900-1   Datasheet
See all Technical Docs

Product Overview

The CPC Series 6 series Connector with power and signal combination (sealable). It accepts size 16 Multimate and POWERBAND contacts, combining the signal and coaxial circuit capabilities of series-1 connectors with the power circuit capabilities of series-5 connectors. It is environmentally sealable to meet IEC IP65 and IP67 specifications. It is available in size 23-16 standard or reverses sex - 4 POWERBAND contacts, 12 type III+ contacts - 1-piece IP67 rating and also available in size 17-10 reverse sex - 2 POWERBAND contacts, 8 type III+ contacts - 2-piece IP65 rating.

Applications

Industrial

Product Information

:
CPC Series 6 Series
:
Series 6 CPC Connector
:
20.07mm
:
Silicone
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

97 will be available for delivery on 14/9/19

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.772.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.772.22
 
10+ Rs.745.02
 
25+ Rs.717.19
 
50+ Rs.682.29
 
100+ Rs.648.21