You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2214913-4 - 

Card Edge Connector, Dual Side, 1.4 mm, 12 (Power), 24 (Signal) Contacts, Through Hole Mount

2214913-4 - Card Edge Connector, Dual Side, 1.4 mm, 12 (Power), 24 (Signal) Contacts, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2214913-4
Order Code:
2816649
Product Range
MULTI-BEAM CE Series
Technical Datasheet:
2214913-4   Datasheet
See all Technical Docs

Product Overview

TE Connectivity's next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
  • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
  • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
  • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
  • Voltage Rating: Power: 100V max.; Signal: 60V max.
  • Mechanical shock and vibration resistant
  • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
  • Durability: 200 mating cycles

Applications

Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications

Product Information

:
Dual Side
:
1.4mm
:
12 (Power), 24 (Signal) Contacts
:
Through Hole Mount
:
Straight
:
Press Fit
:
Copper Alloy
:
Gold Plated Contacts
:
Thermoplastic Body
:
MULTI-BEAM CE Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

428 In stock

428 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.862.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.862.67
 
10+ Rs.825.26
 
25+ Rs.750.21
 
50+ Rs.712.69
 
100+ Rs.693.94
 
250+ Rs.618.92