You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

344111-1 - 

Connector Housing, Econoseal III 070 Series, Receptacle, 36 Ways, 5 mm

344111-1 - Connector Housing, Econoseal III 070 Series, Receptacle, 36 Ways, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
344111-1
Order Code:
2310244
Product Range
Econoseal III 070 Series

Product Overview

The 344111-1 is a 36-way Crimp Receptacle Housing with 5mm pitch spacing. This crimp receptacle housing is suitable for use with Econoseal III series socket contacts.

Applications

Industrial

Product Information

:
Econoseal III 070 Series
:
Receptacle
:
36Ways
:
5mm
:
Econoseal III Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,348 In stock

1,348 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.815.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.815.29
 
100+ Rs.748.55
 
250+ Rs.667.62
 
500+ Rs.627.16