You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

353908-4 - 

Connector Housing, Mini-CT Series, Receptacle, 4 Ways, 1.5 mm

353908-4 - Connector Housing, Mini-CT Series, Receptacle, 4 Ways, 1.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
353908-4
Order Code:
2452658
Product Range
Mini-CT Series

Product Overview

The Mini-CT series AMP mini common terminated rectangular Connector Crimp Housing made of Nylon 66. It is wire-to-board, wire-to-panel, wire-to-wire connector system for wire/cable applications.
  • 2 to 20 Positions
  • Available in blue and white
  • UL94V-0/2 Flammability

Applications

Industrial

Product Information

:
Mini-CT Series
:
Receptacle
:
4Ways
:
1.5mm
:
AMP 353907-1 & 353918-1 Mini CT Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6,942 In stock

110 available for 3 - 5 business days delivery
6,832 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.25.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.25.88
 
100+ Rs.24.87
 
250+ Rs.22.33
 
500+ Rs.21.31
 
1000+ Rs.17.77
 
2500+ Rs.16.24