You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5-862197-3 - 

Power Entry Connector, Receptacle, 20 kV, Bulkhead Mount, Crimp

5-862197-3 - Power Entry Connector, Receptacle, 20 kV, Bulkhead Mount, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-862197-3
Order Code:
2576075

Product Overview

The 5-862197-3 is a 1-position standard Preloaded Receptacle with pin type contacts. The LGH series standard reverse sex connector has mating retention, flange and mounting holes.
  • 18 to 16AWG Wire size

Applications

Industrial

Product Information

:
-
:
Receptacle
:
20kV
:
Bulkhead Mount
:
Crimp
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

129 In stock

129 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 5/9/19

More stock available week commencing 7/10/19

Rs.2,123.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,123.60
 
10+ Rs.1,917.29
 
25+ Rs.1,836.91