You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

531230-2 - 

Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

531230-2 - Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
531230-2
Order Code:
2668461

Product Overview

The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
  • UL94V-0 Flammability
  • -65 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Post Shunt
:
AMP AMPMODU Series Interconnection Systems
:
2Ways
:
5.08mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 531230-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

424 In stock

424 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2,000 will be available for delivery on 21/12/19

More stock available week commencing 10/2/20

Rs.62.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.62.68
 
10+ Rs.55.01
 
25+ Rs.51.71