You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5352033-1 .
Connector, Z-PACK Series, 133 Contacts, 2 mm, Header, Press Fit, 7 Rows
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5352033-1 .
- Order Code:
- 2545030
- Product Range
- Z-PACK Series
- Technical Datasheet:
- 5352033-1 . Datasheet
Product Range Selector (Z-PACK Series)
See all from this product rangeAlternatives for 5352033-1 .
Product Overview
- High density system with small real estate on backplane and daughtercard
- Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
- Modular units give flexible configuration
- Special versions for VME64 extensions and CompactPCI
- Signal contact rating 1.5a fully energized
- Universal power module rated at 7.8A/line, 23.4A fully energized
- All lines impedance controlled to 50 (single ended) and 100R (differential) nominal
- Safe design, complies with IEC950 in mated condition
- Universal power module is safe in unmated condition
- Several performance levels for board and cable connectors with unshielded and shielded versions
- Mismatching keys block mating before any contact touch
- Small press fit board hole allows maximum track width and minimum signal corruption
- 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Z-PACK Series
- :
- 133Contacts
- :
- 2mm
- :
- Header
- :
- Press Fit
- :
- 7Rows
- :
- 2mm
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.679.61 | |
10+ | Rs.632.82 | |
25+ | Rs.505.15 | |
100+ | Rs.485.32 | |
250+ | Rs.462.32 | |
500+ | Rs.448.05 |
Pricing is unavailable. Please contact customer services.