You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5352152-4
CONNECTOR, RCPT, 110POS, 5ROW, 2MM
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5352152-4
- Order Code:
- 2839004
Product Range Selector (Z-PACK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Z-PACK Series
- :
- 110Contacts
- :
- 2mm
- :
- Receptacle (View Associated Connectors)
- :
- Press Fit
- :
- 5Rows
- :
- 2mm
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (5)
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.882.61 | |
10+ | Rs.739.87 | |
25+ | Rs.691.50 | |
100+ | Rs.670.88 | |
250+ | Rs.629.65 | |
500+ | Rs.589.20 |
Pricing is unavailable. Please contact customer services.