You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

640250-8...

Connector Housing, SL-156, Socket, 8 Ways, 3.96 mm, SL-156 Series Contacts

AMP - TE CONNECTIVITY 640250-8...

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640250-8...
Order Code:
1580079
Product Range
SL-156
Technical Datasheet:
640250-8...   Datasheet
See all Technical Docs

Product Range Selector (SL-156)

See all from this product range

Product Overview

The 640250-8 is a 8-way 1-row Crimp Receptacle Housing made of natural color nylon GF housing. The wire-to-board connector comes with inline socket and locking ramp. The housing can be used with SL .156 contacts. Unit accepts 1.14mm square or round post, accepts keying plug 640254-1and 640255-1.
  • Left end open configuration
  • 250VAC Voltage rating
  • UL94V-0 Flammability rating
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL-156

:
Socket

:
8Ways

:
3.96mm

:
SL-156 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

6,390 In stock

6,390 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.21.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.21.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.21.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.17.69
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.15.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.15.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.14.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange