You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
640388-5 .
WIRE-BOARD CONNECTOR HEADER 5 POSITION, 3.96MM
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 640388-5 .
- Order Code:
- 4579057
- Technical Datasheet:
- 640388-5 . Datasheet
Product Range Selector (MTA-156 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Straight
- :
- MTA-156 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (7)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.26.97 | |
10+ | Rs.20.07 | |
100+ | Rs.14.04 | |
1000+ | Rs.12.71 |
Pricing is unavailable. Please contact customer services.