You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
640389-5
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 640389-5
- Order Code:
- 2311096
- Product Range
- MTA-156 Series
- Technical Datasheet:
- 640389-5 Datasheet
Product Range Selector (MTA-156 Series)
See all from this product rangeProduct Overview
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 18 to 26AWG
- 2 to 24 Positions available
- 600V and up to 12.5A Rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Right Angle
- :
- MTA-156 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.45.21 | |
10+ | Rs.39.18 | |
100+ | Rs.31.07 |
Pricing is unavailable. Please contact customer services.