You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

66741-2 - 

Contact, Multimate XII Series, Socket, Crimp, 10 AWG, Silver Plated Contacts

66741-2 - Contact, Multimate XII Series, Socket, Crimp, 10 AWG, Silver Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-2
Order Code:
2798167
Product Range
Multimate XII Series
Technical Datasheet:
66741-2   Datasheet
See all Technical Docs

Product Overview

The 66741-2 is a Power Contact made of copper with silver plated finish. The Type XII series crimp socket contact accepts 10AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
  • 35A Rated current

Applications

Industrial

Product Information

:
Multimate XII Series
:
Socket
:
Crimp
:
10AWG
:
Silver Plated Contacts
:
AMP Multimate XII Series Housing Connectors
:
-
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 66741-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

56 In stock

56 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.970.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.970.20
 
10+ Rs.881.70
 
20+ Rs.860.20
 
50+ Rs.794.03
 
100+ Rs.750.19
 
200+ Rs.684.02