You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

66741-6 - 

Contact, Multimate, CPC Series, Socket, Crimp, 10 AWG, Gold Plated Contacts

66741-6 - Contact, Multimate, CPC Series, Socket, Crimp, 10 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-6
Order Code:
1458899
Product Range
CPC Series
Technical Datasheet:
66741-6   Datasheet
See all Technical Docs

Product Overview

The 66741-6 is a female Socket Power Contact made of copper with gold-plated finish and gold crimp termination. This type XII contact accepts 10AWG discrete wire and can be used with G series, M series and CPC connectors.
  • 35A Test current rating

Applications

Industrial

Product Information

:
CPC Series
:
Socket
:
Crimp
:
10AWG
:
Gold Plated Contacts
:
Type XII Series Connectors
:
10AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 66741-6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.494.22   10+ Rs.474.63   25+ Rs.435.11   50+ Rs.415.32   100+ Rs.395.54   250+ Rs.346.10   More Pricing...

Restricted Item Add
     

Each

1+ Rs.904.03   10+ Rs.865.16   20+ Rs.785.76   50+ Rs.746.88   100+ Rs.727.03   200+ Rs.648.46   More Pricing...

Restricted Item Add
     

Each

1+ Rs.494.22   10+ Rs.474.63   25+ Rs.435.11   50+ Rs.415.32   100+ Rs.395.54   250+ Rs.346.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

8,024 In stock

4,416 available for 4 - 6 business days delivery
3,608 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.1,204.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,204.51
 
10+ Rs.1,118.08