You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 696366-1

Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm

AMP - TE CONNECTIVITY 696366-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
696366-1
Order Code:
1654698
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIDG FASTON 250
Technical Datasheet:
696366-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIDG FASTON 250)

See all from this product range

Alternatives for 696366-1

Product Overview

The 696366-1 is a Disconnect Terminal with blue nylon (polyamide) insulator and tin-plated brass contact. Female quick disconnect type, 6.35 x 0.81mm tab size and 16 to 14AWG wire size. Terminal and the crimping tool are designed as precisely matched devices.
  • Nylon insulation sleeve

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIDG FASTON 250

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
16AWG

:
14AWG

:
Blue

:
-

:
Nylon (Polyamide)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

Rs.25.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ Rs.25.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.23.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.22.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.21.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.19.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.18.79
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --