You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

794231-1

Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

794231-1 - Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts
794231-1 - Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
794231-1
Order Code:
3615388
Product Range
Mini Mate-N-Lok Series
Technical Datasheet:
794231-1   Datasheet
See all Technical Docs

Product Overview

The 794231-1 is a 20 to 16AWG Universal MATE-N-LOK II Socket Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used with plug housing in wire-to-wire connector system for power circuit applications.
  • 10.5A Contact current rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini Mate-N-Lok Series

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Mini-Universal MATE-N-LOK 2 Connectors

:
20AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

1,185 In stock Need more?

1,185 available for 4 - 6 business days delivery

Rs.42.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.42.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.32.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.28.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.26.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.22.12
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.19.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.