You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

794911-1 - 

Connector Housing, Circular Universal Mate-N-Lok Series, Plug, 6 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
794911-1
Order Code:
8575126
Product Range
Circular Universal Mate-N-Lok Series
Technical Datasheet:
794911-1   Datasheet
See all Technical Docs

Product Overview

The Circular Universal Mate-N-Lok series plug and socket Connector Housing for universal MATE-N-LOK circular connectors. It uses standard universal MATE-N-LOK contacts and application tooling and positive polarized housing helps prevent incorrect mating.
  • 1000MR Insulation resistance

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

Product Information

:
Circular Universal Mate-N-Lok Series
:
Plug
:
6Ways
:
-
:
Circular Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.116.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.116.91
 
10+ Rs.106.10
 
25+ Rs.99.62
 
50+ Rs.95.28
 
100+ Rs.90.96
 
250+ Rs.82.29