You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8059-2G5

IC & Component Socket, 8 Contacts, Transistor Socket, 8059 Series, Beryllium Copper

8059-2G5 - IC & Component Socket, 8 Contacts, Transistor Socket, 8059 Series, Beryllium Copper
8059-2G5 - IC & Component Socket, 8 Contacts, Transistor Socket, 8059 Series, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8059-2G5
Order Code:
1654379
Product Range
8059 Series

Product Overview

The 8059-2G5 is a 8-position 5.08-inch ultra low profile TO-5 Transistor Socket with printed circuit termination method accepts 0.41mm size leads. It has terminal made of gold-plated beryllium copper. It has green glass-filled polyamide nylon insulator with gold-plated brass sleeve.
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Contacts

:
Transistor Socket

:
-

:
8059 Series

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for 8059-2G5

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.172.50   10+ Rs.143.31   100+ Rs.135.35   250+ Rs.124.73   500+ Rs.115.00   More Pricing...

Restricted Item Add

133 In stock

133 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.1,602.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,602.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,516.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,446.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,385.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,299.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,255.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.