You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8134-HC-12P2 - 

IC & Component Socket, 1 Contacts, PCB Socket, HOLTITE Series, Beryllium Copper

8134-HC-12P2 - IC & Component Socket, 1 Contacts, PCB Socket, HOLTITE Series, Beryllium Copper
8134-HC-12P2 - IC & Component Socket, 1 Contacts, PCB Socket, HOLTITE Series, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8134-HC-12P2
Order Code:
2396174
Product Range
HOLTITE Series
Technical Datasheet:
8134-HC-12P2   Datasheet
See all Technical Docs

Product Overview

The HOLTITE series zero profile Solder less DIP Socket designed to be press-fit into the plated through-hole of a printed wiring board. This unique design allows the plated-thru hole to become the component socket. The outer conical shape of the Holtite® contact sizes the plated-thru hole when pressed into place. The precision-machined geometry allows for the controlled displacement of plated material without damaging the hole or affecting the normal mechanical and electrical contact performance. The socketing technique provides the shortest distance between the component seating plane and the contact engagement zone for maximum retention of short component leads. Open contact design permits air flow through the board, increasing heat dissipation and extending component life. Use of the Holtite® solder less system removes certain artwork restrictions necessary for wave soldering and solder joint construction.
  • Lowest socket profile
  • Precision-machined, tapered-entry, four finger contact
  • Retains minimum component lead lengths
  • Solder less, gas-tight, press-fit insertion
  • Immediate conversion to the Holtite® system
  • 10mR Maximum contact resistance

Applications

Industrial, Aerospace, Defence, Military

Product Information


:
1Contacts

:
PCB Socket

:
-

:
HOLTITE Series

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

101 In stock Need more?

101 available for 4 - 6 business days delivery

Rs.50.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.47.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.42.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.37.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.36.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.33.06