You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

84952-8

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Surface Mount, Bottom

84952-8 - FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
84952-8
Order Code:
2399742
Technical Datasheet:
84952-8   Datasheet
See all Technical Docs

Product Overview

The 84952-8 is a 8-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 2µm tin-plated phosphor bronze single beam contacts and UL94V-O glass reinforced polyester (LCP) housing. The FPC series receptacle with stuffer actuator and surface-mount termination method to PC board.
  • Inline tail orientation
  • With PCB mount retention and mating alignment

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
8Contacts

:
Receptacle

:
-

:
Surface Mount

:
Bottom

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Alternatives for 84952-8

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.87.58   10+ Rs.74.57   100+ Rs.68.12   500+ Rs.56.80   1000+ Rs.48.66   2000+ Rs.45.38   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Reel
  Additional packaging options available
Cut Tape :1245269 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

View all alternatives / recommendations

Rs.37.84

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1500+ Rs.37.84
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.36.57
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ Rs.35.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10500+ Rs.33.55
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ Rs.32.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ Rs.57.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.56.76
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ Rs.55.56
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.54.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Rs.51.60
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
1500 (Cut Tape 1245269) x 51.6 = Rs.77,400.00
Total Price: Rs.77,400.00
1500 (Reel 2399742) x 37.84 = Rs.56,760.00
Total Price: Rs.56,760.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1245269
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.