You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

917249-1 - 

Connector Housing, Dynamic D-3400F Series, Receptacle, 20 Ways, 3.81 mm

917249-1 - Connector Housing, Dynamic D-3400F Series, Receptacle, 20 Ways, 3.81 mm
917249-1 - Connector Housing, Dynamic D-3400F Series, Receptacle, 20 Ways, 3.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
917249-1
Order Code:
2442453
Product Range
Dynamic D-3400F Series

Product Overview

The 917249-1 is a 20-position 2-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
  • UL94V-0 Flammability
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3400F Series
:
Receptacle
:
20Ways
:
3.81mm
:
Dynamic D-3000 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.196.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.196.03
 
25+ Rs.183.62
 
50+ Rs.175.35
 
100+ Rs.151.37
 
500+ Rs.139.79
 
1000+ Rs.119.94