You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

967650-1 - 

Circular Connector, 1.5mm System Series, Cable Mount Receptacle, 7 Contacts

967650-1 - Circular Connector, 1.5mm System Series, Cable Mount Receptacle, 7 Contacts
967650-1 - Circular Connector, 1.5mm System Series, Cable Mount Receptacle, 7 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
967650-1
Order Code:
2293311
Product Range
1.5mm System Series

Product Overview

The 967650-1 is a 7-way Wire-to-wire Circular Connector, housing for female terminals connector style, glass-filled polybutylene terephthalate (PBT) body.
  • 48VDC Operating voltage
  • 1.5mm Mating pin diameter and tab width
  • 11.4mm Pitch
  • IP67/IP69K Protection rating
  • -40 to 120°C Operating temperature range

Applications

Automotive

Product Information

:
1.5mm System Series
:
Cable Mount Receptacle
:
7Contacts
:
-
:
-
:
PBT (Polybutylene Terephthalate) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

630 In stock

630 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3,000 will be available for delivery on 8/7/19

More stock available week commencing 26/8/19

Rs.409.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.409.58
 
5+ Rs.395.49
 
25+ Rs.382.34
 
50+ Rs.370.04
 
100+ Rs.358.50