You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AAS-AQS-UNO-RH-CO2 - 

Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C, T9602, T6713

AAS-AQS-UNO-RH-CO2 - Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C, T9602, T6713

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AAS-AQS-UNO-RH-CO2
Order Code:
2915504
See all Technical Docs

Product Overview

Air Quality evaluation board is used to evaluate Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software.
  • Arduino compatible development platform
  • Support Bluetooth BLE4.0 OSPF module
  • Support the 128 x 64 OLED screen
  • External USB power supply

Contents

Aurdiono compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor, T9602-3-D-1 humidity and temp sensor, T6713-6H CO2 sensor module.

Product Information

:
Sensor
:
Amphenol
:
SM-PWM-01C/T9602-3-D-1/ T6713-6H CO2
:
Temperature Sensor & Humidity Sensor
:
Arduino Brd w/ S/W, Sensor Eval shld, USB Data Line, OLED Scrn, SM-PWM-01C/T9602-3-D-1/ T6713-6H CO2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AAS-AQS-UNO-RH-CO2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.10,844.20  

Restricted Item Add

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.11,364.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,364.71