Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS065-M09
Order Code4473047
Product Range2M Series
3 In Stock
25 more incoming. You can reserve stock now
3 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.7,432.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,432.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS065-M09
Order Code4473047
Product Range2M Series
Connector Shell Size9
Cable Diameter Max7.62mm
Strain Relief MaterialAluminum Alloy
Product Range2M Series
For Use WithAmphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
Cable Diameter Max
7.62mm
Product Range
2M Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012167