You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2M801-009-01M6-7SA - 

Circular Connector, 2M Series, Cable Mount Receptacle, 7 Contacts, Crimp Socket, Threaded, 6-7

2M801-009-01M6-7SA - Circular Connector, 2M Series, Cable Mount Receptacle, 7 Contacts, Crimp Socket, Threaded, 6-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2M801-009-01M6-7SA
Order Code:
2538360
Product Range
2M Series
See all Technical Docs

Product Overview

The 2M801-009-01M6-7SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent cable mount receptacle with 7 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • More rugged keys and threads for faster mating, superior anti decoupling
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 2000 mating cycles for unmated connectors
  • Dual-start ACME thread coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information


:
2M Series

:
Cable Mount Receptacle

:
7Contacts

:
Crimp Socket

:
Threaded

:
6-7

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
Environmentally Sealed

:
MIL-DTL-38999 Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Supplier Direct Ship

Rs.8,717.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,717.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.7,863.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.6,964.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.6,560.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.6,200.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.5,976.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.