You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/58-363 - 

Circular Connector Contact, MIL-DTL-38999 Series, Pin, Crimp, 20 AWG, 24 AWG

M39029/58-363 - Circular Connector Contact, MIL-DTL-38999 Series, Pin, Crimp, 20 AWG, 24 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39029/58-363
Order Code:
1859391
Product Range
MIL-DTL-38999 Series
Technical Datasheet:
M39029/58-363   Datasheet
See all Technical Docs

Product Overview

The M39029/58-363 is a standard Pin Crimp Contact for MIL-DTL-38999 Series I, II, III and IV connectors. It accepts 20 to 24 AWG wire size and made of copper alloy with gold-plated finish.

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series
:
Pin
:
Crimp
:
20AWG
:
24AWG
:
MIL-DTL-38999 Series I, II, III & IV Connectors
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M39029/58-363

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

5,506 In stock

323 available for 3 - 5 business days delivery
5,183 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.50.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.46
 
10+ Rs.47.23
 
25+ Rs.40.70
 
50+ Rs.37.89
 
100+ Rs.35.07
 
250+ Rs.32.18