You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/58-365 - 

Circular Connector Contact, MIL-DTL-38999 Series I, II, III & IV, Pin, Crimp, 12 AWG, 14 AWG

M39029/58-365 - Circular Connector Contact, MIL-DTL-38999 Series I, II, III & IV, Pin, Crimp, 12 AWG, 14 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39029/58-365
Order Code:
1859387
Product Range
MIL-DTL-38999 Series I, II, III & IV
Technical Datasheet:
M39029/58-365   Datasheet
See all Technical Docs

Product Overview

The M39029/58-365 is a crimp Pin Contact for use with MIL-DTL-38999 series III circular connectors. It accommodates 14 through 12AWG wire. This contact is designed to meet and exceed SAE39029 and EN3155 standards.

Applications

Aerospace, Defence, Military

Product Information

:
MIL-DTL-38999 Series I, II, III & IV
:
Pin
:
Crimp
:
12AWG
:
14AWG
:
MIL-DTL-38999 Series I, II, III & IV Connectors
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

395 In stock

70 available for 3 - 5 business days delivery
325 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Rs.217.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.217.67
 
10+ Rs.197.42
 
25+ Rs.178.01
 
50+ Rs.165.36
 
100+ Rs.158.61
 
250+ Rs.148.49