You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DWR-P1S-BQ200-104
Rectangular Power Connector, 2 Contacts, CoolPower DWR Series, PCB Mount, Through Hole, 6.1 mm
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- DWR-P1S-BQ200-104
- Order Code:
- 2708928
- Product Range
- CoolPower DWR Series
- Technical Datasheet:
- DWR-P1S-BQ200-104 Datasheet
Product Range Selector (CoolPower DWR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- CoolPower DWR Series
- :
- PCB Mount
- :
- Through Hole
- :
- 6.1mm
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- Copper Alloy
- :
- Silver Plated Contacts
- :
- -
- :
- 1Rows
Technical Docs (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,024.93 | |
5+ | Rs.947.69 | |
10+ | Rs.891.82 | |
25+ | Rs.840.12 | |
50+ | Rs.802.65 | |
75+ | Rs.734.00 |
Pricing is unavailable. Please contact customer services.