You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10046971-003LF - 

Card Edge Connector, Dual Side, 1.57 mm, 70 Contacts, Through Hole Mount, Straight, Solder

10046971-003LF - Card Edge Connector, Dual Side, 1.57 mm, 70 Contacts, Through Hole Mount, Straight, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10046971-003LF
Order Code:
1568682
Product Range
Power Edge Card 10046971 Series
Technical Datasheet:
10046971-003LF   Datasheet
See all Technical Docs

Product Overview

The Power Card Edge series Power Card Edge Connector used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The narrow connector body helps maximize airflow for increased cooling and is well-suited for use in 1U rack-mount servers or on power distribution boards inside 1U redundant power supply assemblies. Adjacent power contacts are positioned on 2.54mm pitch along the card edge. Power contacts are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch. The connector range includes options for right-angle, vertical or straddle-mount solder termination with a full complement of power contacts. Right-angle options also include versions that combine power and power control signal contacts or power contacts and an integrated AC pass-through port in a single connector.
  • One-piece card edge design provides power delivery with capacity for up to 7A per power contact
  • An arrow connector body enables use in 1U servers and power supplies
  • Low-profile design helps maximize airflow for system cooling
  • Integrated connector design simplifies board assembly
  • Right-angle product range includes versions with moulded posts or metal fork-locks for retention
  • Straddle-mount connectors feature mounting ears for secure PCB attachment
  • An optional AC cable port enables a cable pass-through solution

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
Dual Side
:
1.57mm
:
70 Contacts
:
Through Hole Mount
:
Straight
:
Solder
:
Copper Alloy
:
30µ" Gold Plated Contacts
:
Thermoplastic Body
:
Power Edge Card 10046971 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.466.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.466.81
 
10+ Rs.448.27
 
28+ Rs.410.92
 
56+ Rs.392.27
 
112+ Rs.373.58
 
252+ Rs.326.88