You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10127718-001LF - 

Contact, FCI Minitek Pwr 3.0 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

10127718-001LF - Contact, FCI Minitek Pwr 3.0 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10127718-001LF
Order Code:
2751577
Product Range
FCI Minitek Pwr 3.0 Series
Technical Datasheet:
10127718-001LF   Datasheet
Availability:
New product
See all Technical Docs

Product Information


:
FCI Minitek Pwr 3.0 Series

:
No SVHC (15-Jan-2019)

:
Socket

:
Crimp

:
20

:
Tin Plated Contacts

:
FCI Minitek Pwr 3.0 10127716 Series Receptacle Housings

:
30

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on HSG with low thumb latch operation
  • Polarized mating geometry
  • Scoop-proof housings
  • Fully polarized housings
  • High retention force in HSG
  • Low insertion force for installation of crimped terminal
  • UL94V-0 Flammability
  • Vertical and right-angle PCB headers for wave soldering application
  • Interchangeable and compatible with Molex Micro-Fit™
  • Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
  • Meet environmental, health and safety requirements
  • Flexible applications in various situations
  • Supports various 1.6mm PCB applications
  • Well secures terminals in housings
  • Prevents accidental mis-mating
  • 1000MR Insulation resistance (minimum)
  • 20mR Contact resistance (maximum)
  • 100 Cycles durability

Applications

Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.