You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

47745-001LF

Contact, FCI Mini PV 47745 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

47745-001LF - Contact, FCI Mini PV 47745 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
47745-001LF
Order Code:
1097977
Product Range
FCI Mini PV 47745 Series
Technical Datasheet:
47745-001LF   Datasheet
See all Technical Docs

Product Overview

The 47745-001LF from FCI is a standard MINI PV crimp to wire receptacle contact. The dual metal contact design provides contact retention force after repeated cycles. This contact offers superior electrical and mechanical characteristics. It is recommended for use with 40 to 72 positions Bergcon mini latch housings.
  • Made of brass with gold plating
  • Spring material is beryllium copper
  • Current rating of 3A
  • Maximum resistance of 5mohm
  • Operating temperature range from -65°C to 125°C
  • Wire size range from 26AWG to 22AWG
  • Insulation diameter range from 0.91mm to 2.62mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FCI Mini PV 47745 Series

:
Socket

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
Bergcon Mini Latch Housing

:
26AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

11,438 In stock Need more?

11,438 available for 4 - 6 business days delivery

Rs.37.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.37.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.27.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.24.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.23.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.19.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.16.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.