You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

77138-101LF - 

Contact, MinitekSeries, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System

77138-101LF - Contact, MinitekSeries, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77138-101LF
Order Code:
1623793
Product Range
MinitekSeries

Product Overview

The 77138-101LF is a crimp Receptacle Contact, phosphor bronze body with gold plating 30 to 26AWG wire. This crimp receptacle contact is suitable for use with 2mm Minitek System. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
  • 2A Continuous current rating
  • 1000MR Minimum insulation resistance
  • 20mR Maximum contact resistance
  • 100-cycle Durability (mating)
  • 650V Dielectric withstanding voltage
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

:
MinitekSeries
:
Socket
:
Crimp
:
26AWG
:
Gold Plated Contacts
:
2mm Minitek System
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 77138-101LF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

50+ Rs.8.47   100+ Rs.8.18   250+ Rs.7.05   500+ Rs.6.78   1000+ Rs.5.93   2500+ Rs.5.37   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,088 In stock

1,088 available for 3 - 5 business days delivery
 
Check Stock & Lead Times

3,500 will be available for delivery on 5/9/19
7,000 will be available for delivery on 12/9/19

More stock available week commencing 14/10/19

Rs.14.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.14.54
 
1000+ Rs.10.11
 
3000+ Rs.9.27
 
7500+ Rs.8.94