You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

77138-101LF - 

Contact, Minitek Pwr Hybrid 3.0 77138 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

77138-101LF - Contact, Minitek Pwr Hybrid 3.0 77138 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77138-101LF
Order Code:
2751580
Product Range
Minitek Pwr Hybrid 3.0 77138 Series

Product Overview

The 77138-101LF is a Crimp Contact made of phosphor bronze with gold plating. It accepts 30 to 26AWG wire. This crimp contact is suitable for use with 2mm Minitek system. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
  • 2A Continuous current rating
  • 1000MR Minimum insulation resistance
  • 20mR Maximum contact resistance
  • 100-cycle Durability (mating)
  • 650V Dielectric withstanding voltage
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

:
Minitek Pwr Hybrid 3.0 77138 Series
:
Socket
:
Crimp
:
26AWG
:
Gold Plated Contacts
:
FCI Minitek Pwr Hybrid 3.0 Series Housing Connectors
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

23,655 In stock

1,595 available for 4 - 6 business days delivery
22,060 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.21.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.21.77
 
10+ Rs.20.73
 
25+ Rs.17.74
 
50+ Rs.15.08
 
100+ Rs.14.50
 
250+ Rs.13.02