You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

78211-003LF

Connector Housing, FCI Mini-PV 78211, Receptacle, 3 Ways, 2.54 mm

78211-003LF - Connector Housing, FCI Mini-PV 78211, Receptacle, 3 Ways, 2.54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78211-003LF
Order Code:
2751307
Product Range
FCI Mini-PV 78211
Technical Datasheet:
78211-003LF   Datasheet
See all Technical Docs

Product Overview

The Mini-PV 78211 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
  • Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contacts
  • Available in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

Applications

Sensing & Instrumentation, Medical, Avionics, Aerospace, Defence, Military, Communications & Networking, Automotive, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FCI Mini-PV 78211

:
Receptacle

:
3Ways

:
2.54mm

:
FCI Mini-PV 78211 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for 78211-003LF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.40.14   10+ Rs.26.38   100+ Rs.23.68   500+ Rs.21.80   1000+ Rs.21.13   2500+ Rs.16.80   More Pricing...

Restricted Item Add
     

Each

1+ Rs.41.81   10+ Rs.39.20   25+ Rs.35.30   50+ Rs.31.37   100+ Rs.30.07   250+ Rs.27.46   More Pricing...

Restricted Item Add
     

Each

10+ Rs.28.55   250+ Rs.27.98   1000+ Rs.19.60   5000+ Rs.17.92   10000+ Rs.15.78   More Pricing...

Restricted Item Add

2,096 In stock Need more?

2,096 available for 4 - 6 business days delivery

Rs.69.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.69.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.52.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.45.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.43.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.36.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.