You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20021311-00014T4LF
CONNECTOR, RCPT, 14POS, 2ROW, 1.27MM
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 20021311-00014T4LF
- Order Code:
- 2892504
- Technical Datasheet:
- 20021311-00014T4LF Datasheet
Product Range Selector (FCI Minitek127 20021311 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 14Contacts
- :
- Through Hole Mount
- :
- FCI Minitek127 20021311 Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
1,453 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/3/21
1,363 available for 5 - 7 business days delivery
90 SG Stock: Order before 10:30 Mon-Fri (excluding National Holidays)
1,363 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.106.24 | |
10+ | Rs.93.72 | |
100+ | Rs.80.86 | |
500+ | Rs.66.16 | |
1000+ | Rs.58.81 | |
5000+ | Rs.55.11 |
Pricing is unavailable. Please contact customer services.