You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20021321-00012C4LF
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 20021321-00012C4LF
- Order Code:
- 1865310
- Product Range
- FCI Minitek127 20021321 Series
- Technical Datasheet:
- 20021321-00012C4LF Datasheet
Product Range Selector (FCI Minitek127 20021321 Series)
See all from this product rangeProduct Overview
- Halogen-free
- Standoff design
- Allows for applications in a wide range of environments
- Facilitates automated pick and place assembly
- Allow cleaning to eliminate soldering contaminations
- Easy for customer design and process
- 1A Current rating per contact
- 125VAC Voltage rating
Applications
Industrial, Medical, Communications & Networking, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 12Contacts
- :
- Surface Mount
- :
- FCI Minitek127 20021321 Series
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.97.60 | |
10+ | Rs.86.20 | |
100+ | Rs.74.36 |
Pricing is unavailable. Please contact customer services.