You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20021321-00040T4LF
CONN, RCPT, 40POS, 2ROW, 1.27MM, SMT
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 20021321-00040T4LF
- Order Code:
- 2677215
- Technical Datasheet:
- 20021321-00040T4LF Datasheet
Product Range Selector (FCI MINITEK 127 20021321 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 40Contacts
- :
- Surface Mount
- :
- FCI MINITEK 127 20021321 Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (4)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.269.78 | |
10+ | Rs.248.37 | |
100+ | Rs.215.83 | |
250+ | Rs.206.41 | |
500+ | Rs.183.28 | |
1000+ | Rs.163.41 |
Pricing is unavailable. Please contact customer services.