You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20021444-00016T4LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 20021444-00016T4LF
- Order Code:
- 1865337
- Product Range
- FCI Minitek 127 20021444 Series
- Technical Datasheet:
- 20021444-00016T4LF Datasheet
Product Range Selector (FCI Minitek 127 20021444 Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 1.27mm
- :
- 2 Row
- :
- 16Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- FCI Minitek 127 20021444 Series
Technical Docs (5)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.385.40 | |
10+ | Rs.323.74 | |
100+ | Rs.308.32 | |
250+ | Rs.269.78 | |
500+ | Rs.263.88 |
Pricing is unavailable. Please contact customer services.